Tehniskie dokumenti
Specifikācija
Brand
SiemensNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Series
DELTA
International Protection Rating
IP20
Range
DELTA
Colour Family
White
Izcelsmes valsts
Spain
Produkta apraksts
Socket outlets, i-system, DELTA range
Flush mounting switch range DELTA
€ 7,30
€ 7,30 Katrs (bez PVN)
€ 8,83
€ 8,83 Katrs (Ieskaitot PVN)
1
€ 7,30
€ 7,30 Katrs (bez PVN)
€ 8,83
€ 8,83 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 7,30 |
10 - 24 | € 6,70 |
25+ | € 6,40 |
Tehniskie dokumenti
Specifikācija
Brand
SiemensNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Series
DELTA
International Protection Rating
IP20
Range
DELTA
Colour Family
White
Izcelsmes valsts
Spain
Produkta apraksts