Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens, SENTRON MCCB 3P 40A, Breaking Capacity 25 kA, Fixed Mount

RS noliktavas nr.: 874-4288Ražotājs: SiemensRažotāja kods: 3VA1140-3EE36-0AA0
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Length

76.2mm

Width

130mm

Depth

88mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Izcelsmes valsts

Czech Republic

Produkta apraksts

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Siemens 3VA MCCBs and accessories

Noliktavas stāvoklis patreiz nav pieejams

€ 300,00

€ 300,00 Katrs (bez PVN)

€ 363,00

€ 363,00 Katrs (Ieskaitot PVN)

Siemens, SENTRON MCCB 3P 40A, Breaking Capacity 25 kA, Fixed Mount

€ 300,00

€ 300,00 Katrs (bez PVN)

€ 363,00

€ 363,00 Katrs (Ieskaitot PVN)

Siemens, SENTRON MCCB 3P 40A, Breaking Capacity 25 kA, Fixed Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Length

76.2mm

Width

130mm

Depth

88mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Izcelsmes valsts

Czech Republic

Produkta apraksts

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Siemens 3VA MCCBs and accessories