Siemens Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

RS noliktavas nr.: 758-6930Ražotājs: SiemensRažotāja kods: 3UG4622-2AW30Distrelec Article No.: 30050550
brand-logo
Skatīt visu Uzraudzības releji

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

50mA

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 20s

Series

3UG4

Operating Temperature Range

+60°C

Length

91mm

Terminal Type

Screw

Special Features

IP20 Terminals

Current Range

0.05 → 15A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Dimensions

91 x 22.5 x 96mm

Height

96mm

Number of Poles

1

Standards Met

CCC, CE, EAC, UL

Izcelsmes valsts

Germany

Produkta apraksts

Single Phase Current Monitoring Relay

Current monitoring relays to monitor single phase AC currents and DC currents against the set threshold value for undershoot and overshoot.
A current monitoring relay can differ with their measuring ranges and supply voltage types.

Noliktavas stāvoklis patreiz nav pieejams

€ 189,00

€ 189,00 Katrs (bez PVN)

€ 228,69

€ 228,69 Katrs (Ieskaitot PVN)

Siemens Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

€ 189,00

€ 189,00 Katrs (bez PVN)

€ 228,69

€ 228,69 Katrs (Ieskaitot PVN)

Siemens Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

50mA

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 20s

Series

3UG4

Operating Temperature Range

+60°C

Length

91mm

Terminal Type

Screw

Special Features

IP20 Terminals

Current Range

0.05 → 15A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Dimensions

91 x 22.5 x 96mm

Height

96mm

Number of Poles

1

Standards Met

CCC, CE, EAC, UL

Izcelsmes valsts

Germany

Produkta apraksts

Single Phase Current Monitoring Relay

Current monitoring relays to monitor single phase AC currents and DC currents against the set threshold value for undershoot and overshoot.
A current monitoring relay can differ with their measuring ranges and supply voltage types.