Siemens IP66, IP67, IP69 Key Switch, SPST 2-Way

RS noliktavas nr.: 193-2504Ražotājs: SiemensRažotāja kods: 3SU1150-4BF11-3BA0
brand-logo
Skatīt visu Atslēgas slēdži

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPST

IP Rating

IP66, IP67, IP69

Key Index Angle

90°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000

Voltage Rating DC

500V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Voltage Rating AC

500V

Voltage Rating (DC)

500V

Voltage Rating (AC)

500V

Series

SIRIUS ACT 3SU11

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 51,50

€ 51,50 Katrs (bez PVN)

€ 62,32

€ 62,32 Katrs (Ieskaitot PVN)

Siemens IP66, IP67, IP69 Key Switch, SPST 2-Way

€ 51,50

€ 51,50 Katrs (bez PVN)

€ 62,32

€ 62,32 Katrs (Ieskaitot PVN)

Siemens IP66, IP67, IP69 Key Switch, SPST 2-Way
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPST

IP Rating

IP66, IP67, IP69

Key Index Angle

90°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000

Voltage Rating DC

500V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Voltage Rating AC

500V

Voltage Rating (DC)

500V

Voltage Rating (AC)

500V

Series

SIRIUS ACT 3SU11

Izcelsmes valsts

Germany