Siemens SIRIUS ACT 2-position Key Switch Head, Momentary, 22mm Cutout

RS noliktavas nr.: 135-5602Ražotājs: SiemensRažotāja kods: 3SU1030-5BC01-0AA0
brand-logo
Skatīt visu Key Switch Heads

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Produkta apraksts

22 mm Key Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Noliktavas stāvoklis patreiz nav pieejams

€ 57,50

€ 57,50 Katrs (bez PVN)

€ 69,58

€ 69,58 Katrs (Ieskaitot PVN)

Siemens SIRIUS ACT 2-position Key Switch Head, Momentary, 22mm Cutout

€ 57,50

€ 57,50 Katrs (bez PVN)

€ 69,58

€ 69,58 Katrs (Ieskaitot PVN)

Siemens SIRIUS ACT 2-position Key Switch Head, Momentary, 22mm Cutout
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Produkta apraksts

22 mm Key Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1