Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 110 → 240V ac/dc

RS Stock No.: 784-5881Brand: SiemensManufacturers Part No.: 3SK1230-1AW20
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

110 → 240V ac/dc

Function

Safety Monitoring

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3SK1

Width

22.5mm

Depth

122mm

Length

100mm

Country of Origin

Germany

Product details

SIRIUS 3SK1 Power Supply Module

The 3SK1 230 power supply enables the 3SK1 safety relays and expansion units to be used worldwide, regardless of the control supply voltage required.

Wide voltage range of 110 - 240 Vac/dc

Stock information temporarily unavailable.

€ 146.00

€ 146.00 Each (Exc. Vat)

€ 176.66

€ 176.66 Each (inc. VAT)

Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 110 → 240V ac/dc

€ 146.00

€ 146.00 Each (Exc. Vat)

€ 176.66

€ 176.66 Each (inc. VAT)

Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 110 → 240V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

110 → 240V ac/dc

Function

Safety Monitoring

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3SK1

Width

22.5mm

Depth

122mm

Length

100mm

Country of Origin

Germany

Product details

SIRIUS 3SK1 Power Supply Module

The 3SK1 230 power supply enables the 3SK1 safety relays and expansion units to be used worldwide, regardless of the control supply voltage required.

Wide voltage range of 110 - 240 Vac/dc