Tehniskie dokumenti
Specifikācija
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
4
Function
Time Delay
Reset Method
Automatic, Monitored
Range
SIRIUS
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Configurable
Yes
Series
3SK1
Width
22.5mm
Depth
122mm
Performance Level
e
Length
100mm
Distrelec Product Id
30402187
Izcelsmes valsts
Germany
Produkta apraksts
SIRIUS 3SK1 Advanced Safety Relay - Configurable
Standards
The 3SK1 Advanced safety relays can be used in Emergency Off / Emergency Stop devices in accordance with ISO 60204-1 and in safety circuits in accordance with VDE 0113-1 and / or DIN EN 60204-1, e.g. in circuits in which controlled shutdown, STOP Category 1 is necessary. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.
€ 375,00
€ 375,00 Katrs (bez PVN)
€ 453,75
€ 453,75 Katrs (Ieskaitot PVN)
1
€ 375,00
€ 375,00 Katrs (bez PVN)
€ 453,75
€ 453,75 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
4
Function
Time Delay
Reset Method
Automatic, Monitored
Range
SIRIUS
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Configurable
Yes
Series
3SK1
Width
22.5mm
Depth
122mm
Performance Level
e
Length
100mm
Distrelec Product Id
30402187
Izcelsmes valsts
Germany
Produkta apraksts
SIRIUS 3SK1 Advanced Safety Relay - Configurable
Standards
The 3SK1 Advanced safety relays can be used in Emergency Off / Emergency Stop devices in accordance with ISO 60204-1 and in safety circuits in accordance with VDE 0113-1 and / or DIN EN 60204-1, e.g. in circuits in which controlled shutdown, STOP Category 1 is necessary. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.