Siemens, 3SB, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP67, 100 → 130 V ac

RS noliktavas nr.: 847-0946Ražotājs: SiemensRažotāja kods: 3SB3648-6BA30
brand-logo
Skatīt visu Pilot Lights

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Voltage Rating

100 → 130V ac

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Screw

Series

3SB

Body Material

Metal

Izcelsmes valsts

Czech Republic

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Siemens, 3SB, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP67, 100 → 130 V ac

P.O.A.

Siemens, 3SB, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP67, 100 → 130 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Voltage Rating

100 → 130V ac

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Screw

Series

3SB

Body Material

Metal

Izcelsmes valsts

Czech Republic