Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 744-8967Brand: SiemensManufacturers Part No.: 3SB3203-1TA20
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPST

Push Button Actuation

Latching

Illuminated

No

Series

3SB3

IP Rating

IP66

Bezel Material

Plastic

Country of Origin

Germany

Product details

Complete Units - Emergency Stop Pushbuttons

Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block, available in either metal or plastic.

Rotate to unlatch mechanism

Stock information temporarily unavailable.

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 27.47

€ 27.47 Each (inc. VAT)

Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST, IP66

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 27.47

€ 27.47 Each (inc. VAT)

Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPST

Push Button Actuation

Latching

Illuminated

No

Series

3SB3

IP Rating

IP66

Bezel Material

Plastic

Country of Origin

Germany

Product details

Complete Units - Emergency Stop Pushbuttons

Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block, available in either metal or plastic.

Rotate to unlatch mechanism