Siemens Soft Starter, 90 kW, 400 V ac, 3 Phase

RS noliktavas nr.: 746-4969Ražotājs: SiemensRažotāja kods: 3RW4056-6BB34
brand-logo
Skatīt visu Motor Starters

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

90 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

162 A

IP Rating

IP00

Overall Length

250mm

Overall Width

120mm

Overall Depth

198mm

Series

3RW40

Izcelsmes valsts

Germany

Produkta apraksts

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 1 565,00

€ 1 565,00 Katrs (bez PVN)

€ 1 893,65

€ 1 893,65 Katrs (Ieskaitot PVN)

Siemens Soft Starter, 90 kW, 400 V ac, 3 Phase

€ 1 565,00

€ 1 565,00 Katrs (bez PVN)

€ 1 893,65

€ 1 893,65 Katrs (Ieskaitot PVN)

Siemens Soft Starter, 90 kW, 400 V ac, 3 Phase
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

90 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

162 A

IP Rating

IP00

Overall Length

250mm

Overall Width

120mm

Overall Depth

198mm

Series

3RW40

Izcelsmes valsts

Germany

Produkta apraksts

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Jūs varētu interesēt