Siemens SIRIUS 3RW Soft Starter, , 30 kW, 480 V ac, 3 Phase, IP20

RS noliktavas nr.: 746-4959Ražotājs: SiemensRažotāja kods: 3RW4037-1BB04
brand-logo
Skatīt visu Motor Starters

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

30 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

63 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Overall Width

55mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

170mm

Series

3RW40

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Izcelsmes valsts

Czech Republic

Produkta apraksts

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

€ 894,94

€ 894,94 Katrs (bez PVN)

€ 1 082,88

€ 1 082,88 Katrs (Ieskaitot PVN)

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 480 V ac, 3 Phase, IP20

€ 894,94

€ 894,94 Katrs (bez PVN)

€ 1 082,88

€ 1 082,88 Katrs (Ieskaitot PVN)

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 480 V ac, 3 Phase, IP20

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

30 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

63 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Overall Width

55mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

170mm

Series

3RW40

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Izcelsmes valsts

Czech Republic

Produkta apraksts

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.