Tehniskie dokumenti
Specifikācija
Brand
SiemensDevice Type
Surge Protector
Voltage Protection Rating
48 V ac, 70V dc
Range
SIRIUS
Mounting Style
Clip-On
Length
11.5mm
Width
18.6mm
Depth
30.2mm
Dimensions
11.5 x 18.6 x 30.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +60 °C
Better World Claim
Low carbon manufacture
Izcelsmes valsts
Czech Republic
Produkta apraksts
Surge Suppressors
A selection of Surge Suppressors for use with the SIRIUS range of Contactors
€ 17,70
€ 17,70 Katrs (bez PVN)
€ 21,42
€ 21,42 Katrs (Ieskaitot PVN)
1
€ 17,70
€ 17,70 Katrs (bez PVN)
€ 21,42
€ 21,42 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensDevice Type
Surge Protector
Voltage Protection Rating
48 V ac, 70V dc
Range
SIRIUS
Mounting Style
Clip-On
Length
11.5mm
Width
18.6mm
Depth
30.2mm
Dimensions
11.5 x 18.6 x 30.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +60 °C
Better World Claim
Low carbon manufacture
Izcelsmes valsts
Czech Republic
Produkta apraksts
Surge Suppressors
A selection of Surge Suppressors for use with the SIRIUS range of Contactors