Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 40 A, 18.5 kW, 1NO + 1NC

Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
40 A
Range
SIRIUS 3RT
Power Rating
18.5 kW
Series
Size S2, 3RT2
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
114mm
Width
55mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Control Voltage
24 V dc
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Germany
€ 289,12
€ 289,12 Katrs (bez PVN)
€ 349,84
€ 349,84 Katrs (Ieskaitot PVN)
1
€ 289,12
€ 289,12 Katrs (bez PVN)
€ 349,84
€ 349,84 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
40 A
Range
SIRIUS 3RT
Power Rating
18.5 kW
Series
Size S2, 3RT2
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
114mm
Width
55mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Control Voltage
24 V dc
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Germany