Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Range
Sirius Innovation
Power Rating
48 kW
Series
3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
45mm
Width
97mm
Depth
85mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Germany
Produkta apraksts
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Approvals
CE, UL, CSA, CCC
€ 86,50
€ 86,50 Katrs (bez PVN)
€ 104,66
€ 104,66 Katrs (Ieskaitot PVN)
1
€ 86,50
€ 86,50 Katrs (bez PVN)
€ 104,66
€ 104,66 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Range
Sirius Innovation
Power Rating
48 kW
Series
3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
45mm
Width
97mm
Depth
85mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Germany
Produkta apraksts
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Approvals
CE, UL, CSA, CCC