Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
SIRIUS 3RT
Series
Size S00, 3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Izcelsmes valsts
Germany
Produkta apraksts
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Approvals
CE, UL, CSA, CCC
€ 48,46
€ 48,46 Katrs (bez PVN)
€ 58,64
€ 58,64 Katrs (Ieskaitot PVN)
1
€ 48,46
€ 48,46 Katrs (bez PVN)
€ 58,64
€ 58,64 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
SIRIUS 3RT
Series
Size S00, 3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Izcelsmes valsts
Germany
Produkta apraksts
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Approvals
CE, UL, CSA, CCC