Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 12 A, 5.5 kW, 4NO, 400 V

RS noliktavas nr.: 751-5619Ražotājs: SiemensRažotāja kods: 3RT1317-1BB40
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V

Contact Current Rating

12 A

Series

3RT1

Power Rating

5.5 kW

Range

Sirius Classic

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Izcelsmes valsts

Germany

Produkta apraksts

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Noliktavas stāvoklis patreiz nav pieejams

€ 49,50

€ 49,50 Katrs (bez PVN)

€ 59,90

€ 59,90 Katrs (Ieskaitot PVN)

Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 12 A, 5.5 kW, 4NO, 400 V

€ 49,50

€ 49,50 Katrs (bez PVN)

€ 59,90

€ 59,90 Katrs (Ieskaitot PVN)

Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 12 A, 5.5 kW, 4NO, 400 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V

Contact Current Rating

12 A

Series

3RT1

Power Rating

5.5 kW

Range

Sirius Classic

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Izcelsmes valsts

Germany

Produkta apraksts

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.