Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
24V dc
Series
SIRIUS 3RQ3 Output Coupler
Depth
72.5mm
Length
93mm
Depth
72.5mm
Input Current
6A
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Dimensions
6.2 x 93 x 72.5mm
Operating Temperature Range
-40 → +70 °C
Series
3RQ3
Dimensions
6.2 x 93 x 72.5 mm
Izcelsmes valsts
Tunisia
€ 28,70
€ 28,70 Katrs (bez PVN)
€ 34,73
€ 34,73 Katrs (Ieskaitot PVN)
1
€ 28,70
€ 28,70 Katrs (bez PVN)
€ 34,73
€ 34,73 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensCoil Voltage
24V dc
Series
SIRIUS 3RQ3 Output Coupler
Depth
72.5mm
Length
93mm
Depth
72.5mm
Input Current
6A
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Dimensions
6.2 x 93 x 72.5mm
Operating Temperature Range
-40 → +70 °C
Series
3RQ3
Dimensions
6.2 x 93 x 72.5 mm
Izcelsmes valsts
Tunisia