Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series

RS noliktavas nr.: 872-6306Ražotājs: SiemensRažotāja kods: 3RK7243-2AA30-0XB0
brand-logo
Skatīt visu PLK piederumi

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Accessory Type

Communication Module

Range

CM1243-2

Series

SIMATIC S7-1200

Number of Inputs

496

Number of Outputs

496

For Use With

S7-1200 Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

36 x 100 x 75 mm

Distrelec Product Id

30402500

Izcelsmes valsts

Czech Republic

Produkta apraksts

S7-1200 - Communications Modules AS-I

AS-Interface Master Communication Module CM 1243-2 for SIMATIC S7-1200.

Noliktavas stāvoklis patreiz nav pieejams

€ 670,00

€ 670,00 Katrs (bez PVN)

€ 810,70

€ 810,70 Katrs (Ieskaitot PVN)

Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series

€ 670,00

€ 670,00 Katrs (bez PVN)

€ 810,70

€ 810,70 Katrs (Ieskaitot PVN)

Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Accessory Type

Communication Module

Range

CM1243-2

Series

SIMATIC S7-1200

Number of Inputs

496

Number of Outputs

496

For Use With

S7-1200 Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

36 x 100 x 75 mm

Distrelec Product Id

30402500

Izcelsmes valsts

Czech Republic

Produkta apraksts

S7-1200 - Communications Modules AS-I

AS-Interface Master Communication Module CM 1243-2 for SIMATIC S7-1200.