Siemens 3RH1 Overload Relay 4NO/4NC, 10 A Contact Rating, 230 V ac, Sirius Classic

RS Stock No.: 745-0629Brand: SiemensManufacturers Part No.: 3RH1244-1AP00
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Mounting Style

Screw Mount, Snap-On

Normal State Configuration

4NO/4NC

Terminal Type

Screw

Number Of Auxiliary Contacts

8

Width

57.5mm

Depth

114mm

Length

45mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

220 V dc, 690 V ac

Control Voltage

230 V ac

Country of Origin

Australia

Product details

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Stock information temporarily unavailable.

€ 63.00

€ 63.00 Each (Exc. Vat)

€ 76.23

€ 76.23 Each (inc. VAT)

Siemens 3RH1 Overload Relay 4NO/4NC, 10 A Contact Rating, 230 V ac, Sirius Classic

€ 63.00

€ 63.00 Each (Exc. Vat)

€ 76.23

€ 76.23 Each (inc. VAT)

Siemens 3RH1 Overload Relay 4NO/4NC, 10 A Contact Rating, 230 V ac, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 63.00
10 - 14€ 59.50
15+€ 57.00

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Mounting Style

Screw Mount, Snap-On

Normal State Configuration

4NO/4NC

Terminal Type

Screw

Number Of Auxiliary Contacts

8

Width

57.5mm

Depth

114mm

Length

45mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

220 V dc, 690 V ac

Control Voltage

230 V ac

Country of Origin

Australia

Product details

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.