Tehniskie dokumenti
Specifikācija
Brand
SiemensSeries
3RG7
Beam Resolution
14mm
Component Type
Sender
Number Of Beams
32
Protective Height
300mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
6m
Maximum Response Time
39 ms
Height
434mm
Supply Voltage
24 V dc
Length
55mm
Features
Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit
Terminal Type
Cable
Dimensions
52 x 55 x 434 mm
Application
Finger, Hand
Width
52mm
Produkta apraksts
Light Curtain
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensSeries
3RG7
Beam Resolution
14mm
Component Type
Sender
Number Of Beams
32
Protective Height
300mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
6m
Maximum Response Time
39 ms
Height
434mm
Supply Voltage
24 V dc
Length
55mm
Features
Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit
Terminal Type
Cable
Dimensions
52 x 55 x 434 mm
Application
Finger, Hand
Width
52mm
Produkta apraksts