Siemens 3RB Overload Relay 1NC/1NO, 200 A F.L.C, 4 A Contact Rating, 160 kW, 3P, SIRIUS

RS noliktavas nr.: 252-3212Ražotājs: SiemensRažotāja kods: 3RB20562FF2
brand-logo
Skatīt visu Contactor Overload Relays

Tehniskie dokumenti

Specifikācija

Brand

Siemens

FLC Motor Rating

200 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

160 kW

Normal State Configuration

1NC/1NO

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 413,92

€ 413,92 Katrs (bez PVN)

€ 500,84

€ 500,84 Katrs (Ieskaitot PVN)

Siemens 3RB Overload Relay 1NC/1NO, 200 A F.L.C, 4 A Contact Rating, 160 kW, 3P, SIRIUS

€ 413,92

€ 413,92 Katrs (bez PVN)

€ 500,84

€ 500,84 Katrs (Ieskaitot PVN)

Siemens 3RB Overload Relay 1NC/1NO, 200 A F.L.C, 4 A Contact Rating, 160 kW, 3P, SIRIUS
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Siemens

FLC Motor Rating

200 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

160 kW

Normal State Configuration

1NC/1NO

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more