SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 500 mm Detection Range

RS noliktavas nr.: 267-0054Ražotājs: SICKRažotāja kods: WTB4S-3P1262V
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

4 → 500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4 Wire Cable

Maximum dc Voltage

30V

Terminal Type

Wire

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

< 0.5 ms

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

W4S-3 INOX

Housing Material

Stainless Steel

Standards Met

CE, cULus, ECOLAB

Izcelsmes valsts

Germany

€ 238,96

€ 238,96 Katrs (bez PVN)

€ 289,14

€ 289,14 Katrs (Ieskaitot PVN)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 500 mm Detection Range

€ 238,96

€ 238,96 Katrs (bez PVN)

€ 289,14

€ 289,14 Katrs (Ieskaitot PVN)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 500 mm Detection Range

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

4 → 500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4 Wire Cable

Maximum dc Voltage

30V

Terminal Type

Wire

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

< 0.5 ms

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

W4S-3 INOX

Housing Material

Stainless Steel

Standards Met

CE, cULus, ECOLAB

Izcelsmes valsts

Germany