SICK Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 15 m Detection Range

RS noliktavas nr.: 786-5882Ražotājs: SICKRažotāja kods: WL250-2P2431Distrelec Article No.: 11033756
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 15 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

W250-2

Housing Material

ABS

Izcelsmes valsts

China

Produkta apraksts

Photoelectric W250 Sensors

SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.

Supplied with

Mounting bracket

Noliktavas stāvoklis patreiz nav pieejams

€ 193,44

€ 193,44 Katrs (bez PVN)

€ 234,06

€ 234,06 Katrs (Ieskaitot PVN)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 15 m Detection Range

€ 193,44

€ 193,44 Katrs (bez PVN)

€ 234,06

€ 234,06 Katrs (Ieskaitot PVN)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 15 m Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 15 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

W250-2

Housing Material

ABS

Izcelsmes valsts

China

Produkta apraksts

Photoelectric W250 Sensors

SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.

Supplied with

Mounting bracket