SICK Fork Sensor Photoelectric Sensor, 30 mm Detection Range

RS noliktavas nr.: 212-2634Ražotājs: SICKRažotāja kods: WFL30-95B416
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Type

Fork Sensor

Detection Range

30 mm

Output Type

Light/Dark Switching, NPN, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.0001 seconds

Housing Material

Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

WFL

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 401,02

€ 401,02 Katrs (bez PVN)

€ 485,24

€ 485,24 Katrs (Ieskaitot PVN)

SICK Fork Sensor Photoelectric Sensor, 30 mm Detection Range

€ 401,02

€ 401,02 Katrs (bez PVN)

€ 485,24

€ 485,24 Katrs (Ieskaitot PVN)

SICK Fork Sensor Photoelectric Sensor, 30 mm Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Type

Fork Sensor

Detection Range

30 mm

Output Type

Light/Dark Switching, NPN, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.0001 seconds

Housing Material

Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

WFL

Izcelsmes valsts

France