Tehniskie dokumenti
Specifikācija
Brand
SickSensor Style
Cylindrical
Detection Type
Energetic
Detection Range
3 → 200 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Housing Material
Metal, Nickel Plated Brass
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Series
V18
Thread Size
M12
Standards Met
CE, cURus
Izcelsmes valsts
Italy
€ 124,50
€ 124,50 Katrs (bez PVN)
€ 150,64
€ 150,64 Katrs (Ieskaitot PVN)
1
€ 124,50
€ 124,50 Katrs (bez PVN)
€ 150,64
€ 150,64 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SickSensor Style
Cylindrical
Detection Type
Energetic
Detection Range
3 → 200 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Housing Material
Metal, Nickel Plated Brass
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Series
V18
Thread Size
M12
Standards Met
CE, cURus
Izcelsmes valsts
Italy