Technical Document
Specifications
Brand
SickSensor Technology
Ultrasonic
Detection Range
3.4 m
Body Style
Block
Analogue Switching Output Type
0-10 V/4-20 mA
Connection Type
M12
Supply Voltage
9 → 30 V dc
IP Rating
IP65, IP67
Length
32.7mm
Housing Material
Plastic
Width
62.2mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
62.2mm
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Series
UC30
Country of Origin
Germany
€ 451.80
€ 451.80 Each (Exc. Vat)
€ 546.68
€ 546.68 Each (inc. VAT)
1
€ 451.80
€ 451.80 Each (Exc. Vat)
€ 546.68
€ 546.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Technology
Ultrasonic
Detection Range
3.4 m
Body Style
Block
Analogue Switching Output Type
0-10 V/4-20 mA
Connection Type
M12
Supply Voltage
9 → 30 V dc
IP Rating
IP65, IP67
Length
32.7mm
Housing Material
Plastic
Width
62.2mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
62.2mm
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Series
UC30
Country of Origin
Germany