Tehniskie dokumenti
Specifikācija
Brand
SickLock Style
Power
Safety Contacts
2
Maximum DC Voltage
24V dc
Connection Type
Cable
Housing Material
ABS
IP Rating
IP66, IP67, IP69K
Number of Head Directions
4
Series
TR10
Maximum Operating Temperature
+55°C
Standards Met
CE
Maximum Current
200mA
Minimum Operating Temperature
0°C
Izcelsmes valsts
Dominican Republic
€ 540,00
€ 540,00 Katrs (bez PVN)
€ 653,40
€ 653,40 Katrs (Ieskaitot PVN)
1
€ 540,00
€ 540,00 Katrs (bez PVN)
€ 653,40
€ 653,40 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SickLock Style
Power
Safety Contacts
2
Maximum DC Voltage
24V dc
Connection Type
Cable
Housing Material
ABS
IP Rating
IP66, IP67, IP69K
Number of Head Directions
4
Series
TR10
Maximum Operating Temperature
+55°C
Standards Met
CE
Maximum Current
200mA
Minimum Operating Temperature
0°C
Izcelsmes valsts
Dominican Republic