Sick Pressure Sensor, 0bar Min, 10bar Max, 2 x PNP NO/NC Programmable Output, Relative Reading

RS Stock No.: 736-1462Brand: SickManufacturers Part No.: PBS-RB010SG1SSNAMA0Z
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

2 x PNP NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

15 → 35 V dc

Housing Material

ABS, PC, Stainless Steel, TPE

Maximum Operating Temperature

+80°C

IP Rating

IP67

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

PBS Pressure Sensor with Digital Display

The PBS pressure switch sensor is designed for pressure monitoring and measurement in liquid and gas. The pressure sensor is for use in industrial applications such as machine and plant engineering. It is a pressure switch, transmitter and display in one device. The features of the PBS pressure sensor include: Switching point and reset point (Hysteresis), Switching delay, Min/max memory and password protection to prevent from unintended misadjustment,

Robust and compact design
Rotatable housing for flexible installation
Standard configuration of two switching outputs (PNP or NPN)
Safe and simple operation and set-up with three large buttons and clearly legible display
Insensitive against corrosive media

Pressure Sensors With Electronic Display

Stock information temporarily unavailable.

€ 373.00

€ 373.00 Each (Exc. Vat)

€ 451.33

€ 451.33 Each (inc. VAT)

Sick Pressure Sensor, 0bar Min, 10bar Max, 2 x PNP NO/NC Programmable Output, Relative Reading

€ 373.00

€ 373.00 Each (Exc. Vat)

€ 451.33

€ 451.33 Each (inc. VAT)

Sick Pressure Sensor, 0bar Min, 10bar Max, 2 x PNP NO/NC Programmable Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

2 x PNP NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

15 → 35 V dc

Housing Material

ABS, PC, Stainless Steel, TPE

Maximum Operating Temperature

+80°C

IP Rating

IP67

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

PBS Pressure Sensor with Digital Display

The PBS pressure switch sensor is designed for pressure monitoring and measurement in liquid and gas. The pressure sensor is for use in industrial applications such as machine and plant engineering. It is a pressure switch, transmitter and display in one device. The features of the PBS pressure sensor include: Switching point and reset point (Hysteresis), Switching delay, Min/max memory and password protection to prevent from unintended misadjustment,

Robust and compact design
Rotatable housing for flexible installation
Standard configuration of two switching outputs (PNP or NPN)
Safe and simple operation and set-up with three large buttons and clearly legible display
Insensitive against corrosive media

Pressure Sensors With Electronic Display