Tehniskie dokumenti
Specifikācija
Brand
SickType
T-slot
Supply Voltage
10 → 30V dc
Manufacturer Series
MZC2
LED Indicator
Yes
Operation
NPN
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Electrical Connection Type
Cable with Connector M8 3-pin
Outlet Port
M8
Izcelsmes valsts
Hungary
€ 78,00
€ 78,00 Katrs (bez PVN)
€ 94,38
€ 94,38 Katrs (Ieskaitot PVN)
1
€ 78,00
€ 78,00 Katrs (bez PVN)
€ 94,38
€ 94,38 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SickType
T-slot
Supply Voltage
10 → 30V dc
Manufacturer Series
MZC2
LED Indicator
Yes
Operation
NPN
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Electrical Connection Type
Cable with Connector M8 3-pin
Outlet Port
M8
Izcelsmes valsts
Hungary