SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED

RS noliktavas nr.: 212-8512Ražotājs: SICKRažotāja kods: MPA-323THTP0
brand-logo
Skatīt visu Pneumatic Cylinder Sensors

Tehniskie dokumenti

Specifikācija

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPA

LED Indicator

Yes

Compatible with

Universal

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Izcelsmes valsts

Hungary

Noliktavas stāvoklis patreiz nav pieejams

€ 620,00

€ 620,00 Katrs (bez PVN)

€ 750,20

€ 750,20 Katrs (Ieskaitot PVN)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED

€ 620,00

€ 620,00 Katrs (bez PVN)

€ 750,20

€ 750,20 Katrs (Ieskaitot PVN)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPA

LED Indicator

Yes

Compatible with

Universal

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Izcelsmes valsts

Hungary