Tehniskie dokumenti
Specifikācija
Brand
SickSupply Voltage
10 → 30 V dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
5 kHz
P.O.A.
Sick Barrel PNP 5 kHz Magnetic Pickup, 70 mm Detection Range, 10 → 30 V dc, IP67
1
P.O.A.
Sick Barrel PNP 5 kHz Magnetic Pickup, 70 mm Detection Range, 10 → 30 V dc, IP67
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
SickSupply Voltage
10 → 30 V dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
5 kHz