SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic

RS Stock No.: 285-9564Brand: SICKManufacturers Part No.: i10-M0453 Lock
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Sick

Lock Style

Electromagnetic

Normal State Configuration

2NC

Lock Type

Electromagnetic

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

192 x 42 x 40mm

Series

i10

Standards Met

CE

Maximum Current

4A

Minimum Operating Temperature

-20°C

Length

192mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 336.00

€ 336.00 Each (Exc. Vat)

€ 406.56

€ 406.56 Each (inc. VAT)

SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic

€ 336.00

€ 336.00 Each (Exc. Vat)

€ 406.56

€ 406.56 Each (inc. VAT)

SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Lock Style

Electromagnetic

Normal State Configuration

2NC

Lock Type

Electromagnetic

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

192 x 42 x 40mm

Series

i10

Standards Met

CE

Maximum Current

4A

Minimum Operating Temperature

-20°C

Length

192mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

40mm

Country of Origin

Germany