SICK Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS noliktavas nr.: 266-8007Ražotājs: SICKRažotāja kods: GSE6-N1112
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE, cULus

Izcelsmes valsts

Malaysia

Noliktavas stāvoklis patreiz nav pieejams

€ 115,85

€ 115,85 Katrs (bez PVN)

€ 140,18

€ 140,18 Katrs (Ieskaitot PVN)

SICK Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

€ 115,85

€ 115,85 Katrs (bez PVN)

€ 140,18

€ 140,18 Katrs (Ieskaitot PVN)

SICK Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE, cULus

Izcelsmes valsts

Malaysia