SICK FTMG Series Flow Sensor, 58.9 L/min Min, 11780.9 L/min Max

RS Stock No.: 266-7801Brand: SICKManufacturers Part No.: FTMG-ISR50SXX
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Flow Sensor

Minimum Flow Rate

58.9 L/min

Maximum Flow Rate

11780.9 L/min

Supply Voltage

30 V dc

Pipe Diameter Range

50 MM

Connection Type

M12 connector

Maximum Pressure

16bar

Material

PA66 + PA6I GF50, PC, PC + ABS, Stainless Steel, TPE

Minimum Media Temperature

40 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

+20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,147.79

€ 1,147.79 Each (Exc. Vat)

€ 1,388.82

€ 1,388.82 Each (inc. VAT)

SICK FTMG Series Flow Sensor, 58.9 L/min Min, 11780.9 L/min Max

€ 1,147.79

€ 1,147.79 Each (Exc. Vat)

€ 1,388.82

€ 1,388.82 Each (inc. VAT)

SICK FTMG Series Flow Sensor, 58.9 L/min Min, 11780.9 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Sick

Device Type

Flow Sensor

Minimum Flow Rate

58.9 L/min

Maximum Flow Rate

11780.9 L/min

Supply Voltage

30 V dc

Pipe Diameter Range

50 MM

Connection Type

M12 connector

Maximum Pressure

16bar

Material

PA66 + PA6I GF50, PC, PC + ABS, Stainless Steel, TPE

Minimum Media Temperature

40 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

+20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Country of Origin

Germany