SICK Barcode Scanner

RS noliktavas nr.: 285-6765Ražotājs: SICKRažotāja kods: CLV620-1000
brand-logo
Skatīt visu Svītrkodu skeneri

Tehniskie dokumenti

Specifikācija

Brand

Sick

Model

CLV62

Product Type

Barcode Scanner

Maximum Scan Distance

365mm

Wireless

No

Bluetooth

No

Interface

Serial

2D Scanning

No

Dimensions

61 x 66 x 38mm

Weight

225g

Depth

61mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Izcelsmes valsts

Germany

€ 1 705,00

€ 1 705,00 Katrs (bez PVN)

€ 2 063,05

€ 2 063,05 Katrs (Ieskaitot PVN)

SICK Barcode Scanner

€ 1 705,00

€ 1 705,00 Katrs (bez PVN)

€ 2 063,05

€ 2 063,05 Katrs (Ieskaitot PVN)

SICK Barcode Scanner

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Sick

Model

CLV62

Product Type

Barcode Scanner

Maximum Scan Distance

365mm

Wireless

No

Bluetooth

No

Interface

Serial

2D Scanning

No

Dimensions

61 x 66 x 38mm

Weight

225g

Depth

61mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Izcelsmes valsts

Germany