SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution

RS noliktavas nr.: 213-3709Ražotājs: SICKRažotāja kods: 1211493
brand-logo
Skatīt visu Gaismas barjeras

Tehniskie dokumenti

Specifikācija

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

450mm

Maximum Protective Width

15m

Maximum Response Time

10 ms

Length

463mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 883,58

€ 883,58 Katrs (bez PVN)

€ 1 069,13

€ 1 069,13 Katrs (Ieskaitot PVN)

SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution

€ 883,58

€ 883,58 Katrs (bez PVN)

€ 1 069,13

€ 1 069,13 Katrs (Ieskaitot PVN)

SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

450mm

Maximum Protective Width

15m

Maximum Response Time

10 ms

Length

463mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Izcelsmes valsts

Germany