Tehniskie dokumenti
Specifikācija
Brand
SickEncoder Technology
Absolute
Series
AHS/AHM36
Maximum Revolutions
6000rpm
Output Signal Type
CANOpen
Shaft Type
Blind Hollow
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
4096
Steps Per Revolution
4096Steps
IP Rating
IP65
Interface
CANOpen
Overall Height
52mm
Overall Width
51mm
Overall Depth
51mm
Minimum Operating Temperature
+70°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-20°C
Connection Type
M12 5 Pin Connector
Izcelsmes valsts
Germany
€ 643,61
€ 643,61 Katrs (bez PVN)
€ 778,77
€ 778,77 Katrs (Ieskaitot PVN)
1
€ 643,61
€ 643,61 Katrs (bez PVN)
€ 778,77
€ 778,77 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SickEncoder Technology
Absolute
Series
AHS/AHM36
Maximum Revolutions
6000rpm
Output Signal Type
CANOpen
Shaft Type
Blind Hollow
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
4096
Steps Per Revolution
4096Steps
IP Rating
IP65
Interface
CANOpen
Overall Height
52mm
Overall Width
51mm
Overall Depth
51mm
Minimum Operating Temperature
+70°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-20°C
Connection Type
M12 5 Pin Connector
Izcelsmes valsts
Germany