SICK AHS/AHM36 Series Absolute Absolute Encoder, 16384ppr ppr, CANOpen Signal, Solid Type, 6mm Shaft

RS Stock No.: 266-7210Brand: SICKManufacturers Part No.: AHM36A-S3CC014x12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

16384ppr

Series

AHS/AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V

Resolution

4096

Steps Per Revolution

16384Steps

IP Rating

IP66, IP67

Interface

CANOpen

Overall Height

71.5mm

Overall Width

36mm

Overall Depth

71.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

M12 5 Pin Connector

Country of Origin

Germany

Stock information temporarily unavailable.

€ 671.04

€ 671.04 Each (Exc. Vat)

€ 811.96

€ 811.96 Each (inc. VAT)

SICK AHS/AHM36 Series Absolute Absolute Encoder, 16384ppr ppr, CANOpen Signal, Solid Type, 6mm Shaft

€ 671.04

€ 671.04 Each (Exc. Vat)

€ 811.96

€ 811.96 Each (inc. VAT)

SICK AHS/AHM36 Series Absolute Absolute Encoder, 16384ppr ppr, CANOpen Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

16384ppr

Series

AHS/AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V

Resolution

4096

Steps Per Revolution

16384Steps

IP Rating

IP66, IP67

Interface

CANOpen

Overall Height

71.5mm

Overall Width

36mm

Overall Depth

71.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

M12 5 Pin Connector

Country of Origin

Germany