Tehniskie dokumenti
Specifikācija
Brand
SickEncoder Technology
Absolute
Series
AHM36
Maximum Revolutions
6000rpm
Output Signal Type
CANOpen
Shaft Type
Blind Hollow
Shaft Diameter
8mm
Supply Voltage
30 V
Resolution
14 x 12
Steps Per Revolution
16384Steps
IP Rating
IP65, IP67
Interface
CANOpen
Overall Height
36mm
Overall Width
52mm
Overall Depth
51mm
Minimum Operating Temperature
-40°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Connection Type
Male Connector
Izcelsmes valsts
Germany
€ 704,36
€ 704,36 Katrs (bez PVN)
€ 852,28
€ 852,28 Katrs (Ieskaitot PVN)
1
€ 704,36
€ 704,36 Katrs (bez PVN)
€ 852,28
€ 852,28 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SickEncoder Technology
Absolute
Series
AHM36
Maximum Revolutions
6000rpm
Output Signal Type
CANOpen
Shaft Type
Blind Hollow
Shaft Diameter
8mm
Supply Voltage
30 V
Resolution
14 x 12
Steps Per Revolution
16384Steps
IP Rating
IP65, IP67
Interface
CANOpen
Overall Height
36mm
Overall Width
52mm
Overall Depth
51mm
Minimum Operating Temperature
-40°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Connection Type
Male Connector
Izcelsmes valsts
Germany