Tehniskie dokumenti
Specifikācija
Brand
SickEncoder Technology
Absolute
Series
AFS/AFM60
Maximum Revolutions
6000rpm
Output Signal Type
Ethernet IP
Shaft Type
Blind Hollow
Shaft Diameter
14mm
Supply Voltage
10 → 30 V dc
Resolution
4096
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Interface
Ethernet
Overall Height
71.5mm
Overall Width
60mm
Overall Depth
60mm
Minimum Operating Temperature
+85°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-40°C
Connection Type
M12 4 Pin Male And Female Connector
Izcelsmes valsts
Germany
€ 846,29
€ 846,29 Katrs (bez PVN)
€ 1 024,01
€ 1 024,01 Katrs (Ieskaitot PVN)
1
€ 846,29
€ 846,29 Katrs (bez PVN)
€ 1 024,01
€ 1 024,01 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SickEncoder Technology
Absolute
Series
AFS/AFM60
Maximum Revolutions
6000rpm
Output Signal Type
Ethernet IP
Shaft Type
Blind Hollow
Shaft Diameter
14mm
Supply Voltage
10 → 30 V dc
Resolution
4096
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Interface
Ethernet
Overall Height
71.5mm
Overall Width
60mm
Overall Depth
60mm
Minimum Operating Temperature
+85°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-40°C
Connection Type
M12 4 Pin Male And Female Connector
Izcelsmes valsts
Germany