SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.01 → 3 m Detection Range

RS noliktavas nr.: 266-9233Ražotājs: SICKRažotāja kods: 6052383
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.01 → 3 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP65

Maximum Current

30 mA

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

W100-2

Standards Met

CE, cURus

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 118,18

€ 118,18 Katrs (bez PVN)

€ 143,00

€ 143,00 Katrs (Ieskaitot PVN)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.01 → 3 m Detection Range

€ 118,18

€ 118,18 Katrs (bez PVN)

€ 143,00

€ 143,00 Katrs (Ieskaitot PVN)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.01 → 3 m Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.01 → 3 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP65

Maximum Current

30 mA

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

W100-2

Standards Met

CE, cURus

Izcelsmes valsts

China