SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Voltage Output, Relative Reading

RS noliktavas nr.: 213-3351Ražotājs: SICKRažotāja kods: 6038654
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 150,80

€ 150,80 Katrs (bez PVN)

€ 182,47

€ 182,47 Katrs (Ieskaitot PVN)

SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Voltage Output, Relative Reading

€ 150,80

€ 150,80 Katrs (bez PVN)

€ 182,47

€ 182,47 Katrs (Ieskaitot PVN)

SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Voltage Output, Relative Reading
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Izcelsmes valsts

Germany