SICK Fork Sensor Photoelectric Sensor, 180 mm Detection Range

RS noliktavas nr.: 212-2649Ražotājs: SICKRažotāja kods: 6037837
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Type

Fork Sensor

Detection Range

180 mm

Output Type

Light Switching, PNP

Switching Mode

Light Switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000125 seconds

Series

WFM

Housing Material

Metal

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30423384

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 252,10

€ 252,10 Katrs (bez PVN)

€ 305,04

€ 305,04 Katrs (Ieskaitot PVN)

SICK Fork Sensor Photoelectric Sensor, 180 mm Detection Range

€ 252,10

€ 252,10 Katrs (bez PVN)

€ 305,04

€ 305,04 Katrs (Ieskaitot PVN)

SICK Fork Sensor Photoelectric Sensor, 180 mm Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Type

Fork Sensor

Detection Range

180 mm

Output Type

Light Switching, PNP

Switching Mode

Light Switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000125 seconds

Series

WFM

Housing Material

Metal

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30423384

Izcelsmes valsts

France