SICK Capacitive Threaded Barrel Proximity Sensor, M30, 2 → 16 mm Detection, 20 → 250 V ac

RS noliktavas nr.: 285-9398Ražotājs: SICKRažotāja kods: 6028411
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

2 → 16 mm

Body Style

Threaded Barrel

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

63.6mm

Housing Material

PBT, Plastic

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+80°C

Switching Frequency

10 Hz

Standards Met

CE

Series

CM30

Izcelsmes valsts

Lithuania

Noliktavas stāvoklis patreiz nav pieejams

€ 141,80

€ 141,80 Katrs (bez PVN)

€ 171,58

€ 171,58 Katrs (Ieskaitot PVN)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 2 → 16 mm Detection, 20 → 250 V ac

€ 141,80

€ 141,80 Katrs (bez PVN)

€ 171,58

€ 171,58 Katrs (Ieskaitot PVN)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 2 → 16 mm Detection, 20 → 250 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

2 → 16 mm

Body Style

Threaded Barrel

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

63.6mm

Housing Material

PBT, Plastic

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+80°C

Switching Frequency

10 Hz

Standards Met

CE

Series

CM30

Izcelsmes valsts

Lithuania