SICK Inductive Smooth Barrel Proximity Sensor, 6 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 266-8196Brand: SICKManufacturers Part No.: 1105591
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

31.5mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, EAC

Series

IMM

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 69.92

€ 69.92 Each (Exc. Vat)

€ 84.60

€ 84.60 Each (inc. VAT)

SICK Inductive Smooth Barrel Proximity Sensor, 6 mm Detection, PNP NO, 10 → 30 V dc

€ 69.92

€ 69.92 Each (Exc. Vat)

€ 84.60

€ 84.60 Each (inc. VAT)

SICK Inductive Smooth Barrel Proximity Sensor, 6 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

31.5mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, EAC

Series

IMM

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Country of Origin

Malaysia