SICK Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

RS noliktavas nr.: 266-8645Ražotājs: SICKRažotāja kods: IQ12-04BPSKU2S
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Plastic

Width

26mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

12mm

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IQB

Short Circuit Overload Protection

Yes

Izcelsmes valsts

Malaysia

Noliktavas stāvoklis patreiz nav pieejams

€ 88,70

€ 88,70 Katrs (bez PVN)

€ 107,33

€ 107,33 Katrs (Ieskaitot PVN)

SICK Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 88,70

€ 88,70 Katrs (bez PVN)

€ 107,33

€ 107,33 Katrs (Ieskaitot PVN)

SICK Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Plastic

Width

26mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

12mm

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IQB

Short Circuit Overload Protection

Yes

Izcelsmes valsts

Malaysia