SICK Contrast Sensors 12.5 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP67

RS noliktavas nr.: 285-2028Ražotājs: SICKRažotāja kods: 1088011
brand-logo
Skatīt visu Registration Sensors

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

M8 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M8

Housing Material

Plastic

Series

KTM

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Izcelsmes valsts

Malaysia

Noliktavas stāvoklis patreiz nav pieejams

€ 273,10

€ 273,10 Katrs (bez PVN)

€ 330,45

€ 330,45 Katrs (Ieskaitot PVN)

SICK Contrast Sensors 12.5 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP67

€ 273,10

€ 273,10 Katrs (bez PVN)

€ 330,45

€ 330,45 Katrs (Ieskaitot PVN)

SICK Contrast Sensors 12.5 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP67
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

M8 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M8

Housing Material

Plastic

Series

KTM

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Izcelsmes valsts

Malaysia