SICK DBS36 Series Incremental Incremental Encoder, 50ppr ppr, TTL Signal, Blind Hollow Type, 8mm Shaft

RS noliktavas nr.: 266-7281Ražotājs: SICKRažotāja kods: 1079870
brand-logo
Skatīt visu Motion Control Sensors

Tehniskie dokumenti

Specifikācija

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

50ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

7 → 30 V

IP Rating

IP65

Interface

RS-422

Overall Height

45.4mm

Overall Width

45.4mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

50 mA

Connection Type

Cable

Izcelsmes valsts

Malaysia

Noliktavas stāvoklis patreiz nav pieejams

€ 115,85

€ 115,85 Katrs (bez PVN)

€ 140,18

€ 140,18 Katrs (Ieskaitot PVN)

SICK DBS36 Series Incremental Incremental Encoder, 50ppr ppr, TTL Signal, Blind Hollow Type, 8mm Shaft

€ 115,85

€ 115,85 Katrs (bez PVN)

€ 140,18

€ 140,18 Katrs (Ieskaitot PVN)

SICK DBS36 Series Incremental Incremental Encoder, 50ppr ppr, TTL Signal, Blind Hollow Type, 8mm Shaft
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

50ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

7 → 30 V

IP Rating

IP65

Interface

RS-422

Overall Height

45.4mm

Overall Width

45.4mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

50 mA

Connection Type

Cable

Izcelsmes valsts

Malaysia