Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
AHS36
Maximum Revolutions
9000rpm
Output Signal Type
CANOpen
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
30 V
Resolution
12
Steps Per Revolution
4096Steps
IP Rating
IP65
Interface
CANOpen
Overall Height
50.7mm
Overall Width
36mm
Overall Depth
54.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Mounting Type
Flange Mount
Connection Type
Male Connector
Country of Origin
Germany
€ 485.23
€ 485.23 Each (Exc. Vat)
€ 587.13
€ 587.13 Each (inc. VAT)
1
€ 485.23
€ 485.23 Each (Exc. Vat)
€ 587.13
€ 587.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
AHS36
Maximum Revolutions
9000rpm
Output Signal Type
CANOpen
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
30 V
Resolution
12
Steps Per Revolution
4096Steps
IP Rating
IP65
Interface
CANOpen
Overall Height
50.7mm
Overall Width
36mm
Overall Depth
54.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Mounting Type
Flange Mount
Connection Type
Male Connector
Country of Origin
Germany