Tehniskie dokumenti
Specifikācija
Brand
SickModel
CLV622
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
200mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
61 x 66 x 38mm
Weight
350g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
66mm
Izcelsmes valsts
Germany
€ 1 705,00
€ 1 705,00 Katrs (bez PVN)
€ 2 063,05
€ 2 063,05 Katrs (Ieskaitot PVN)
1
€ 1 705,00
€ 1 705,00 Katrs (bez PVN)
€ 2 063,05
€ 2 063,05 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SickModel
CLV622
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
200mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
61 x 66 x 38mm
Weight
350g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
66mm
Izcelsmes valsts
Germany